MLX91221KDC-ABR-020-SP, Board Mount Current Sensors Gen2-InP- CurrentSensor-50AB. FSRatio-3.3V- 2.4kVisolation

MLX91221KDC-ABR-020-SP, Board Mount Current Sensors Gen2-InP- CurrentSensor-50AB. FSRatio-3.3V- 2.4kVisolation
Изображения служат только для ознакомления,
см. техническую документацию
3241 шт., срок 5-7 недель
1 300 руб.
от 10 шт.1 070 руб.
от 80 шт.711 руб.
от 240 шт.600.84 руб.
1 шт. на сумму 1 300 руб.
Плати частями
от 325 руб. × 4 платежа
Номенклатурный номер: 8006790967
Артикул: MLX91221KDC-ABR-020-SP

Описание

Sensors\Current Sensors\Board Mount Current Sensors
MLX91221 Current Sensors

Melexis MLX91221 Current Sensors operate on a 3.3V voltage supply and are robust against external magnetic fields. These 0A to 50A integrated Hall effect sensors provide dual overcurrent detection (OCD) on-chip with a separated output, reducing the need for external comparators for overcurrent protection. They sense the current flowing through the leadframe of their SOIC package, minimizing the thermal losses encountered with more standard solutions. The all-in-one MLX91221 sensors offer a small footprint, low impedance, high bandwidth, and isolation. Melexis MLX91221 Current Sensors feature high-speed sensing with a 2µs response time and DC to 300kHz bandwidth. The lead-free components are suitable for lead-free soldering profile up to +260°C, MSL3. Applications include AC and DC chargers, electric drives, DC-DC converters, solar, power supplies, and demand/load control.

Технические параметры

Brand: Melexis
Current Rating: 20 mA
Factory Pack Quantity: Factory Pack Quantity: 80
Frequency Range: DC to 300 kHz
Manufacturer: Melexis
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: Ratiometric
Package / Case: SOIC-8
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Qualification: AEC-Q100
Sensor Type: Current Sense
Series: MLX91221
Subcategory: Sensors
Type: Integrated Current Sensor

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.