TLHR6400, Standard LEDs - Through Hole Red Tinted Diffused
![Фото 1/4 TLHR6400, Standard LEDs - Through Hole Red Tinted Diffused](https://static.chipdip.ru/lib/287/DOC006287832.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/862/DOC025862158.jpg)
![](https://static.chipdip.ru/lib/076/DOC029076953.jpg)
![](https://static.chipdip.ru/lib/519/DOC021519792.jpg)
120 руб.
от 10 шт. —
68 руб.
от 100 шт. —
40 руб.
от 1000 шт. —
31.22 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
The TLHR6400 is a High Efficiency LED developed for standard applications like general indicating purposes. It is housed in a 5mm tinted diffused plastic package. The wide viewing angle of this device provides a high ON-OFF contrast. It is suitable for status lights, OFF/ON indicator, background illumination, readout lights, maintenance lights and legend light. It is ideal for DC and high peak current.
• GaAsP on GaP technology
• Small mechanical tolerances
• Wide viewing angle
• 6V Reverse voltage
• 100mW Power dissipation
• Halogen-free, green product
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Type | Uni-Color |
Product Category | Standard LED |
Color | Red |
Number of LEDs | 1 |
LED Material | GaAsP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 5x5x7.7 |
Lens Appearance | Colored Diffused |
Mounting Orientation | Top Mount |
Intensity | 10mcd |
Dominant Wavelength (nm) | 625(Max) |
Peak Wavelength (nm) | 635 |
Viewing Angle (°) | 60 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 3 |
Reverse Voltage (V) | 15(Min) |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | Yes |
Supplier Color | Red |
High Power | No |
High Brightness | No |
Packaging | Tape and Reel |
Standard Package Name | T-1 3/4 |
Pin Count | 2 |
Supplier Package | T-1 3/4 |
Mounting | Through Hole |
Diameter | 5.8 |
Package Height | 8.7 |
PCB changed | 2 |
Lead Shape | Through Hole |
Brand | Vishay Semiconductors |
Factory Pack Quantity | 4000 |
Height | 8.7 mm |
If - Forward Current | 10 mA |
Illumination Color | Red |
LED Size | T-1 3/4(5 mm) |
Length | 5.8 mm |
Lens Color/Style | Tinted, Diffused |
Lens Dimensions | 5 mm x 5 mm x 7.7 mm |
Lens Shape | Dome |
Luminous Intensity | 10 mcd |
Manufacturer | Vishay |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -20 C |
Mounting Style | Through Hole |
Operating Supply Voltage | 2 V |
Package / Case | T-1 3/4(5 mm) |
Peak Wavelength | 635 nm |
Power Rating | 100 mW |
RoHS | Details |
Vf - Forward Voltage | 2 V |
Viewing Angle | 30 deg |
Vr - Reverse Voltage | 15 V |
Wavelength | 618.5 nm |
Wavelength/Color Temperature | 618.5 nm |
Width | 5.4 mm |
Монтаж Светодиода | Сквозное Отверстие |
Прямое Напряжение | 2В |
Прямой Ток | 20мА |
Размер корпуса светодиода | T-1 3/4(5mm) |
Размеры Лампочки | T-1 3/4(5мм) |
Сила Света | 10мкд |
Типичное Значение Длины Волны | 625нм |
Угол Обзора | 30° |
Цвет Светодиода | Красный |
LED Colours | Red |
Mounting Type | Through Hole |
Package Type | 5 mm |