N6776A, Modular Power Supplies DC Power Module 100V, 3A, 300W
![Фото 1/8 N6776A, Modular Power Supplies DC Power Module 100V, 3A, 300W](https://static.chipdip.ru/lib/217/DOC027217216.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/060/DOC046060505.jpg)
![](https://static.chipdip.ru/lib/875/DOC044875699.jpg)
![](https://static.chipdip.ru/lib/060/DOC046060509.jpg)
![](https://static.chipdip.ru/lib/060/DOC046060513.jpg)
![](https://static.chipdip.ru/lib/060/DOC046060517.jpg)
![](https://static.chipdip.ru/lib/060/DOC046060521.jpg)
![](https://static.chipdip.ru/lib/060/DOC046060525.jpg)
456 700 руб.
1 шт.
на сумму 456 700 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Supplies\Modular Power Supplies
N6700 Power System Basic Performance ModulesKeysight Technologies N6700 Power System Basic Performance Modules provide programmable voltage, current, measurement, and protection features to power devices under test (DUT) and automatic test equipment (ATE) system resources. These DC power modules have power ratings of 50W, 100W, or 300W and offer low noise with high-accuracy sourcing and measurements. The N6760 series provides precise control and measurements in the milliampere and microampere region with the ability to simultaneously digitize voltage and current. Keysight Technologies N6700 Power System Basic Performance Modules deliver programming speeds 10x to 50x faster than other programmable power supplies.
Технические параметры
Brand: | Keysight |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 100 VAC to 240 VAC |
Manufacturer: | Keysight |
Product Category: | Modular Power Supplies |
Product Type: | Modular Power Supplies |
Product: | DC Power Modules |
Series: | N6700 |
Subcategory: | AC-DC Power Supply |
Bench Power Supply Type | DC Power Module |
Model Number | N6776A |
Output Current | 3A |
Output Voltage | 100V |
Power Rating | 300W |
Rack Units | 1 U |
Series | N6700 |
Type | DC Power Supply |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 2955 КБ
Datasheet
pdf, 1064 КБ
5 распространенных ошибок
pdf, 444 КБ
6 советов по эффективной работе
pdf, 1873 КБ
7 вещей которые нужно знать
pdf, 719 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ