165X02699XE, D-Sub Backshells METAL HOOD 15 POS ANGLED

165X02699XE, D-Sub Backshells METAL HOOD 15 POS ANGLED
Изображения служат только для ознакомления,
см. техническую документацию
2 800 руб.
от 10 шт.2 390 руб.
от 25 шт.2 150 руб.
1 шт. на сумму 2 800 руб.
Плати частями
от 700 руб. × 4 платежа
Номенклатурный номер: 8006796728
Артикул: 165X02699XE
Бренд: Amphenol

Описание

Connectors\D-Sub Connectors\D-Sub Backshells
D-Sub Connector Families

Amphenol CONEC D-SUB Connector Families feature an extensive range of connectors designed for various applications. The portfolio includes standard and high-density, combination, filtered, and water-resistant D-sub connectors as well as accessories and hardware. Amphenol CONEC D-sub connectors utilize cost-effective components and are constructed with machined, precision contacts.

Технические параметры

Brand: Amphenol CONEC
Cable Entry Angle: Side Entry
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Manufacturer: Amphenol
Number of Cable Entries: 1 Entry
Number of Positions: 15 Position
Product Category: D-Sub Backshells
Product Type: D-Sub Backshells
Shell Material: Zinc
Shell Plating: Nickel
Shell Size: 2(A)
Subcategory: D-Sub Connectors
Type: EMI/RFI Shielded Backshell
Вес, г 42.16

Техническая документация

Datasheet
pdf, 85 КБ