1586026-4
![Фото 1/2 1586026-4](https://static.chipdip.ru/lib/286/DOC030286536.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/489/DOC035489287.jpg)
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
97 руб.
от 10 шт. —
79 руб.
от 100 шт. —
60.75 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Описание
Электроэлемент
RECEPTACLE HOUSING, 4WAY; Product Range:VAL-U-LOK Series; Gender:Receptacle; No. of Positions:4Ways; Pitch Spacing:4.2mm; For Use With:VAL-U-LOK Series Connector System; SVHC:No SVHC (15-Jan-2018); Colour:Clear; Contact Material:Brass; Current Rating:9A; External Depth:7.5mm; External Length / Height:19.8mm; Flammability Rating:UL94V-2; Material:Nylon; No. of Mating Cycles:50; No. of Rows:1Rows; Operating Temperature Max:105В°C; Operating Temperature Min:-40В°C
Технические параметры
3D Model | 1586026-4.pdf |
Category | Connectors, Interconnects |
Color | Natural |
Connector Type | Receptacle |
Contact Termination | Crimp |
Contact Type | Female Socket |
Family | Rectangular Connectors-Housings |
Fastening Type | Latch Lock |
Featured Product | TE-AMP-VAL-U-LOK |
Mating Products | A99259-ND-CONN PLUG HOUSING 4POS SGL 4.2MMA112979-ND-CONN PLUG 4POS VERT W/DRAIN HOLE2029058-4-ND-CONN PLUG 4POS STR NO DRAIN HOLE2029167-4-ND-CONN PLUG 4POS STR NO DRAIN HOLEA112985-ND-CONN HEADER 4POS R/A W/PEGS T/H2029151-4-ND-CONN HEADER 4POS R/A W/PEGS T/H |
Mounting Type | Free Hanging(In-Line) |
Note | Contacts Not Provided |
Number of Positions | 4 |
Number of Rows | 1 |
Other Names | 1586026-4-NDA99261 |
Packaging | Bulk |
Pitch | 0.165"(4.20mm) |
RoHS Information | 1586026-4 Statement of ComplianceRoHS 2 Statement |
Series | VAL-U-LOK, AMP |
Standard Package | 8 |
Application: | Wire-to-Wire |
Brand: | TE Connectivity/AMP |
Contact Gender: | Socket(Female) |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 4.2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | VAL-U-LOK |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | VAL-U-LOK |
Type: | Receptacle Housings |
Body Orientation | Straight |
Gender | Female |
Housing Material | Nylon |
Number of Contacts | 4 |
Вес, г | 1 |