AD8607ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
540 руб.
от 2 шт. —
470 руб.
от 10 шт. —
413 руб.
от 100 шт. —
386.22 руб.
1 шт.
на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги11
Описание
Электроэлемент
IC OPAMP GP 400KHZ RRO 8SOIC / Op Amp Dual Low Noise Amplifier R-R I/O ¡À2.5V/5V 8-Pin SOIC N T/R
Технические параметры
Common Mode Rejection Ratio | 85(dB) |
Dual Supply Voltage (Max) | ±2.5(V) |
Dual Supply Voltage (Min) | ±0.9(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 0.3(mV) |
Maximum Input Offset Current | 0.0000005@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Settling Time | 23(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 3(V) |
Slew Rate | 0.1(V/us) |
Supply Current | 0.1@5V(mA) |
Technology | CMOS |
Type | Low Noise Amplifier |
Unity Gain Bandwidth Product | 0.4 |
Voltage Gain in dB | 113.06(dB) |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Dual Supply Voltage: | 900 mV to 2.5 V |
en - Input Voltage Noise Density: | 25 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 316 kHz |
Ib - Input Bias Current: | 500 pA |
Input Voltage Range - Max: | 5.2 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 2.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 900 mV |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 40 uA |
Operating Supply Voltage: | 1.8 V to 5 V |
Output Current per Channel: | 70 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 100 dB |
Series: | AD8607 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 100 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5 V, 2.5 V |
Supply Voltage - Min: | 1.8 V, 900 mV |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 113.06 dB |
Vos - Input Offset Voltage: | 12 uV |
Bandwidth | 400 kHz |
Case/Package | R |
Contact Plating | Tin |
Gain Bandwidth Product | 400 kHz |
Input Capacitance | 2.5 pF |
Input Offset Voltage (Vos) | 300 µV |
Input Voltage Noise Density | 25 nV/sqrt Hz |
Max Dual Supply Voltage | 2.5 V |
Max Operating Temperature | 125 °C |
Max Supply Current | 100 µA |
Max Supply Voltage | 5 V |
Min Dual Supply Voltage | 900 mV |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 1.8 V |
Nominal Supply Current | 80 µA |
Number of Amplifiers | 2 |
Number of Channels | 2 |
Number of Circuits | 2 |
Number of Elements | 2 |
Number of Pins | 8 |
Operating Supply Current | 100 µA |
Operating Supply Voltage | 3 V |
Output Current per Channel | 70 mA |
Power Supply Rejection Ratio (PSRR) | 100 dB |
Quiescent Current | 50 µA |
Voltage Gain | 113.06 dB |
Вес, г | 0.18 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем