T3DMM6-5, Digital Multimeters 6.5DIGIT 150MEAS/SEC TRUE RMS DMM

T3DMM6-5, Digital Multimeters 6.5DIGIT 150MEAS/SEC TRUE RMS DMM
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
243 900 руб.
Добавить в корзину 1 шт. на сумму 243 900 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006818372
Артикул: T3DMM6-5
Бренд: LeCroy

Описание

Test & Measurement\Multimeters & Voltmeters\Digital Multimeters
T3DMMx-5 Digital Multimeters
Teledyne Lecroy T3DMMx-5 Digital Multimeters are dual-display digital desktop multimeters that provide a rich and powerful feature set. These digital multimeters offer a wide measurement range with high sensitivity, resulting in accurate temperature measurements and remote control accessibility for measurements. These multimeters include tools for debugging like low-level measurements, high sensitivity ranges, built-in cold terminal thermal compensation, and support for USB devices, USB hosts, and LAN. The T3DMMx-5 multimeters offer a 4.3" TFT-LCD dual display with a Chinese and English menu. These multimeters also feature a built-in front panel accessible help system and file management resulting in a user-friendly design. These T3DMMx-5 digital multimeters also feature 1Gb flash memory for mass storage configuration.

Технические параметры

Brand: Teledyne LeCroy
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Teledyne LeCroy
Number of Digits: 6 1/2 Digit
Product Category: Digital Multimeters
Product Type: Multimeters
Product: Multimeters
Series: T3DM
Subcategory: Test Equipment
True RMS: True RMS
Type: Bench
Вес, кг 4.48

Техническая документация

Datasheet
pdf, 852 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.