MAX3440EASA+, RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers

MAX3440EASA+, RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
Изображения служат только для ознакомления,
см. техническую документацию
2 520 руб.
от 10 шт.2 070 руб.
от 100 шт.1 560 руб.
1 шт. на сумму 2 520 руб.
Плати частями
от 630 руб. × 4 платежа
Номенклатурный номер: 8006824580
Артикул: MAX3440EASA+
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-485 Interface IC
Maxim HVAC

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 250 kb/s
Duplex: Half Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 100
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 30 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX3440E
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Series: MAX3440E
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Category Integrated Circuits(ICs)
Family Interface-Drivers, Receivers, Transceivers
Mounting Type Surface Mount
Number of Drivers/Receivers 1/1
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Protocol RS485
Standard Package 100
Supplier Device Package 8-SOIC
Type Transceiver
Voltage - Supply 4.75 V ~ 5.25 V
Вес, г 0.51

Техническая документация

Datasheet
pdf, 1070 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем