B59770B0120A070, PTC Thermistors PTC Thermistor B 770A 120A 70 8x5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2730 шт., срок 7-9 недель
650 руб.
от 10 шт. —
390 руб.
от 100 шт. —
329 руб.
от 250 шт. —
292.98 руб.
Добавить в корзину 1 шт.
на сумму 650 руб.
Описание
Circuit Protection\Thermistors\PTC Thermistors
PTC ThermistorsEPCOS PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes EPCOS PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.
Технические параметры
Brand: | EPCOS/TDK |
Current Rating: | 64 mA |
Diameter: | 8.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Diameter: | 0.6 mm |
Lead Spacing: | 5 mm |
Manufacturer: | EPCOS/TDK |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Ammo Pack |
Part # Aliases: | B59770B 120A 70 B59770B120A70 |
Product Category: | PTC Thermistors |
Product Type: | PTC Thermistors |
Resistance: | 70 Ohms |
Series: | B597x-Cx |
Subcategory: | Thermistors |
Tolerance: | 25% |
Voltage: | 380 V |
Вес, г | 1.7 |
Техническая документация
Datasheet
pdf, 1103 КБ
PTC термисторы EPCOS
pdf, 268 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары