151049-2601, Headers & Wire Housings CP6.5 RECP HSG DR 6CKT POLZ POSLCK BLU

151049-2601, Headers & Wire Housings CP6.5 RECP HSG DR 6CKT POLZ POSLCK BLU
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.93 руб.
от 100 шт.75 руб.
от 500 шт.66.02 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006830404
Артикул: 151049-2601
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Wire-to-Device

Molex Wire-to-Device solutions offer a wide variety of connector solutions that fit applications requiring high-power solutions or microminiature options. These Molex Wire-to-Device solutions provide reliable field performance.

Технические параметры

Brand: Molex
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1200
Flammability Rating: UL 94 V-0
Housing Colour: Blue
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 151049260101510492601
Pitch: 6.5 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Series: 151049
Subcategory: Headers и Wire Housings
Termination Style: Crimp
Tradename: CP-6.5
Вес, г 2.65

Техническая документация

Datasheet
pdf, 46 КБ