EK42521-03

Фото 1/2 EK42521-03
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 310 руб.
1 шт. на сумму 24 310 руб.
Плати частями
от 6 079 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006831065
Бренд: PSemi

Описание

RF/IF and RFID\RF Evaluation and Development Kits, Boards
RF Switch Evaluation Kits

pSemi RF Switch Evaluation Kits provide a demonstration and development platform for the UltraCMOS® RF Switches. UltraCMOS® RF Switches are HaRP™ technology devices designed for use in various switching applications, spanning multiple markets including wireless infrastructure, broadband, and wireless connectivity. pSemi offers a broad portfolio of switch ICs that cover frequency ranges from 0Hz to 60GHz and temperature ranges from -55°C to +125°C.

Технические параметры

ECCN EAR99
For Use With/Related Products PE42521
Frequency 9kHz ~ 13GHz
HTSUS 8543.70.9960
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
RoHS Status RoHS Compliant
Series UltraCMOSВ®, HaRPв„ў ->
Supplied Contents Board(s)
Type Switch, SPDT
Brand: pSemi
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 9 kHz to 13 GHz
Manufacturer: pSemi
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: PE42521
Type: RF Switch

Техническая документация

Datasheet
pdf, 668 КБ
Datasheet EK42521-03
pdf, 659 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.