OPA1622IDRC

OPA1622IDRC
Изображения служат только для ознакомления,
см. техническую документацию
1 790 руб.
Добавить в корзину 1 шт. на сумму 1 790 руб.
Плати частями
от 449 руб. × 4 платежа
Номенклатурный номер: 8006832069
Бренд: Texas Instruments

Описание

Электроэлемент
Audio Amplifiers SoundPlus Audio Operational Amplifier with High Performance, Low THD+N and Bipolar Input 10-VSON -40 to 125

Технические параметры

Audio - Load Impedance 32 Ohm
Brand Texas Instruments
Class Class-AB
Development Kit OPA1622EVM
Factory Pack Quantity 3000
Gain 136 dB
GBP - Gain Bandwidth Product 32 MHz
Ib - Input Bias Current 1.2 uA
Input Type Bipolar
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 2.6 mA
Output Current 145 mA
Output Power 100 mW x 2 at 32 Ohms
Output Type 2-Channel Stereo
Package / Case VSON-10
Packaging Reel
Product Audio Amplifiers
Product Category Audio Amplifiers
RoHS Details
Series OPA1622
Shutdown Shutdown
SR - Slew Rate 10 V/us
Supply Type Single, Dual
Supply Voltage - Max 36 V
Supply Voltage - Min 4 V
THD plus Noise 0.000025%
Tradename SoundPlus
Type Audio Operational Amplifier
Vos - Input Offset Voltage 100 uV
Audio - Load Impedance: 32 Ohms
Brand: Texas Instruments
Class: Class-AB
CMRR - Common Mode Rejection Ratio: 110 dB to 127 dB
Development Kit: OPA1622EVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain: 136 dB
GBP - Gain Bandwidth Product: 32 MHz
Ib - Input Bias Current: 2 nA
Input Type: Bipolar
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 2.6 mA
Output Current: 145 mA
Output Power: 100 mW
Output Type: 2-Channel Stereo
Package / Case: VSON-10
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
Series: OPA1622
Shutdown: Shutdown
SR - Slew Rate: 10 V/us
Subcategory: Audio ICs
Supply Type: Single, Dual
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4 V
THD plus Noise: 0.000025%
Tradename: SoundPlus
Type: Dual Operational Amplifier
Vos - Input Offset Voltage: 500 uV
Вес, г 0.5

Техническая документация

Документация
pdf, 3149 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем