ADV7180BCPZ

ADV7180BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
4 850 руб.
от 10 шт.4 190 руб.
от 25 шт.3 760 руб.
от 80 шт.3 078.34 руб.
1 шт. на сумму 4 850 руб.
Плати частями
от 1 214 руб. × 4 платежа
Номенклатурный номер: 8006863429
Бренд: Analog Devices

Описание

Integrated Circuits (ICs)\Linear - Video Processing
Video Decoder IC IВІC, Serial ITU-R BT.656, NTSC, PAL, SECAM 40-LFCSP-VQ (6x6) Package

Технические параметры

Applications Professional Video
Base Product Number ADV7180 ->
Control Interface IВІC, Serial
ECCN EAR99
Function Decoder
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Package Tray
Package / Case 40-VFQFN Exposed Pad, CSP
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Standards ITU-R BT.656, NTSC, PAL, SECAM
Supplier Device Package 40-LFCSP-VQ (6x6)
Voltage - Supply 1.8V ~ 3.3V
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: I2C
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Operating Supply Current: 77 mA
Operating Supply Voltage: 1.8 V
Package / Case: LFCSP-40
Packaging: Tray
Pd - Power Dissipation: 0.44 mW
Product Category: Video ICs
Product Type: Video ICs
Resolution: 10 bit
Series: ADV7180
Subcategory: Video ICs
Type: Video Decoder
Automotive Yes
Maximum Operating Supply Voltage - (V) 2I3.6I1.89
Military No
Minimum Operating Supply Voltage - (V) 1.65I1.71I1.62
Operating Temperature - (??C) -40~85
Packaging Tape and Reel
Pin Count 40
Power Supply Type AnalogIDigital
Signal to Noise Ratio - (dB) 57.1
Standard Input Type SECAMINTSCIPAL
Standard Output Type PALINTSCISECAM
Standard Package Name CSP
Supplier Package LFCSP EP
Typical Supply Current - (mA) 77

Техническая документация

Datasheet
pdf, 2220 КБ
Datasheet
pdf, 1967 КБ
Документация
pdf, 1826 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем