UCC21736QDWQ1

UCC21736QDWQ1
Изображения служат только для ознакомления,
см. техническую документацию
2 800 руб.
от 10 шт.2 380 руб.
от 40 шт.2 120 руб.
от 120 шт.1 711.12 руб.
1 шт. на сумму 2 800 руб.
Плати частями
от 700 руб. × 4 платежа
Номенклатурный номер: 8006864354
Бренд: Texas Instruments

Описание

UCC21736-Q1 Single-Channel Gate Driver

Texas Instruments UCC21736-Q1 Single-Channel Gate Driver is a galvanic isolated single-channel gate driver designed for SiC MOSFETs and IGBTs up to 2121V DC operating voltage. The device comes with advanced protection features, best-in-class dynamic performance, and robustness. Texas Instruments UCC21736-Q1 has up to ±10A peak source and sink current. The input side is isolated from the output side with SiO 2 capacitive isolation technology, supporting up to 1.5kV RMS working voltage, 12.8kV PK surge immunity with longer than 40 years isolation barrier life, as well as providing low part-to-part skew, and > 150V/ns common-mode noise immunity (CMTI).

Технические параметры

Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 40
Fall Time: 24 ns
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 10 A
Package / Case: SOIC-16
Packaging: Tube
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 130 ns
Rise Time: 28 ns
Series: UCC21736-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V

Дополнительная информация

Калькуляторы группы «Изолирующие драйверы IGBT/MOSFET»