BMD-380-EVAL
![BMD-380-EVAL](https://static.chipdip.ru/lib/287/DOC029287280.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 620 руб.
1 шт.
на сумму 25 620 руб.
Плати частями
от 6 405 руб. × 4 платежа
от 6 405 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006866327
Бренд: U-Blox
Описание
RF/IF and RFID\RF Evaluation and Development Kits, Boards
BMD-380 Evaluation Boardu-blox BMD-380 Evaluation Board is designed to evaluate the BMD-380 Bluetooth module. This BMD-380 module is a small form factor, advanced, highly flexible, and ultra-low power multiprotocol System on Module (SoM). This module enables Bluetooth 5 low energy and IEEE 802.15.4 (Thread and Zigbee) connectivity for portable and extremely low power embedded systems. The BMD-380 board provides a complete I/O pinout to headers, 32.768kHz crystal, power and virtual COM port over USB, and 64Mb quad SPI flash. This evaluation board also provides the option to be powered from a CR2032 coin cell battery or a LiPo battery through a JST-PH connector.
Технические параметры
California Prop 65 | Warning Information |
ECCN | 5A992C |
For Use With/Related Products | BMD-380, nRF52840 |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Series | BMD-380 -> |
Supplied Contents | Board(s) |
Type | Transceiver; 802.15.4 (Thread, ZigBeeВ®), Bluetoot |
Brand: | u-blox |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Advanced Remote Controls, Internet of Things |
Interface Type: | USB |
Manufacturer: | u-blox |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BMD-380 |
Техническая документация
Datasheet BMD-380-EVAL
pdf, 2768 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.