601D108G050JL2

601D108G050JL2
Изображения служат только для ознакомления,
см. техническую документацию
10 910 руб.
от 10 шт.9 070 руб.
1 шт. на сумму 10 910 руб.
Плати частями
от 2 729 руб. × 4 платежа
Номенклатурный номер: 8006868941

Описание

Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/Sprague
Factory Pack Quantity: 45
Life: 2000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Product Category: Aluminium Electrolytic Capacitors-Axial Leaded
Product Type: Electrolytic Capacitors
Product: High Temp Electrolytic Capacitors
Subcategory: Capacitors
Termination Style: Axial

Техническая документация

Datasheet
pdf, 110 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»