BPW85B

Фото 1/7 BPW85B
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.140 руб.
от 100 шт.81 руб.
от 1000 шт.56.12 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006879851

Описание

Sensors, Transducers\Optical Sensors - Phototransistors
Описание Фототранзистор, 3мм, -p макс: 850нм, 70В, 50°, Линза: прозрачная

Технические параметры

Base Product Number BPW85 ->
Current - Collector (Ic) (Max) 100mA
Current - Dark (Id) (Max) 200nA
ECCN EAR99
HTSUS 8541.40.7080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 100В°C (TA)
Orientation Top View
Package Bulk
Package / Case Radial
Power - Max 100mW
RoHS Status ROHS3 Compliant
Viewing Angle 50В°
Voltage - Collector Emitter Breakdown (Max) 70V
Wavelength 850nm
Automotive No
Diameter 3.4
ECCN (US) EAR99
Fabrication Technology NPN Transistor
Half Intensity Angle Degrees (°) 50
Lead Shape Through Hole
Lens Color Clear
Lens Shape Type Domed
Material Silicon
Maximum Collector Current (mA) 50
Maximum Collector-Emitter Saturation Voltage (V) 0.3
Maximum Collector-Emitter Voltage (V) 70
Maximum Dark Current (nA) 200
Maximum Emitter-Collector Voltage (V) 5
Maximum Light Current (uA) 4000
Maximum Operating Temperature (°C) 100
Maximum Power Dissipation (mW) 100
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Channels per Chip 1
Packaging Bulk
Part Status Active
PCB changed 2
Peak Wavelength (nm) 850
Phototransistor Type Phototransistor
Pin Count 2
Polarity NPN
PPAP No
Supplier Package T-1
Type Chip
Viewing Orientation Top View
Angle of Half Sensitivity 50 °
Collector Current 50mA
Maximum Dark Current 200nA
Maximum Light Current 4000µA
Maximum Wavelength Detected 1080nm
Minimum Wavelength Detected 450nm
Number of Channels 1
Number of Pins 2
Package Type 3mm(T-1)
Spectral Range of Sensitivity 450 → 1080 nm
Spectrums Detected Infrared, Visible Light
Typical Fall Time 2.3µs
Typical Rise Time 2µs
Width 3.4mm
Wavelength Typ 850nm; Viewing Angle

Техническая документация

BPW85
pdf, 109 КБ
bpw85
pdf, 121 КБ
Datasheet
pdf, 101 КБ
Datasheet BPW85B
pdf, 98 КБ
Документация
pdf, 98 КБ