T4171110403-001
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
2 450 руб.
от 10 шт. —
2 010 руб.
от 25 шт. —
1 830 руб.
от 50 шт. —
1 775.54 руб.
1 шт.
на сумму 2 450 руб.
Плати частями
от 614 руб. × 4 платежа
от 614 руб. × 4 платежа
Описание
Cable Assemblies\Circular Cable Assemblies
Cable Assembly 0.66' (200.00mm)
Технические параметры
1st Connector Gender | Female Sockets |
1st Connector Mounting Type | Panel Mount |
1st Connector Number of Positions | 5 |
1st Connector Number of Positions Loaded | 3 |
1st Connector Orientation | B |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Receptacle |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Base Product Number | T41711 -> |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Individual |
Color | Multiple |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 0.66' (200.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
RoHS Status | RoHS Compliant |
Series | M12 -> |
Usage | Industrial Environments |
Техническая документация
Datasheet
pdf, 321 КБ