PBO-15C-24
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 шт., срок 6-8 недель
2 050 руб.
от 5 шт. —
1 960 руб.
от 10 шт. —
1 870 руб.
от 25 шт. —
1 810.12 руб.
Добавить в корзину 1 шт.
на сумму 2 050 руб.
Плати частями
от 514 руб. × 4 платежа
от 514 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8006887950
Бренд: CUI Inc
Описание
PBO-15C(-B) Internal AC-DC Power Supplies
CUI Inc PBO-15C(-B) Series Internal AC-DC Power Supplies provide on-board AC-DC power conversions. The ultra-compact power supplies feature an open frame, a wide input voltage range of 85V AC to 305V AC or 100V DC to 430V DC, and a temperature range of -40°C to +85°C. The series offers short-circuit, over-current, and over-voltage protection. PBO-15C(-B) is available in a SIP package with straight or right-angle leads. CUI Inc PBO-15C(-B) Series Internal AC-DC Power Supplies are designed for a range of household, industrial, IoT, and telecommunication applications.
CUI Inc PBO-15C(-B) Series Internal AC-DC Power Supplies provide on-board AC-DC power conversions. The ultra-compact power supplies feature an open frame, a wide input voltage range of 85V AC to 305V AC or 100V DC to 430V DC, and a temperature range of -40°C to +85°C. The series offers short-circuit, over-current, and over-voltage protection. PBO-15C(-B) is available in a SIP package with straight or right-angle leads. CUI Inc PBO-15C(-B) Series Internal AC-DC Power Supplies are designed for a range of household, industrial, IoT, and telecommunication applications.
Технические параметры
Brand: | CUI Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 108 |
Industry: | Industrial |
Input Frequency: | 47 Hz |
Input Voltage: | 85 VAC to 305 VAC, 100 VDC to 430 VDC |
Isolation Voltage: | 3 kVAC |
Load Regulation: | Regulated |
Manufacturer: | CUI Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Open Frame |
Output Current-Channel 1: | 625 mA |
Output Power: | 15 W |
Output Voltage-Channel 1: | 24 VDC |
Packaging: | Tray |
Part # Aliases: | 656-31229R |
Product Category: | AC/DC Power Modules |
Product Type: | AC-DC Power Modules |
Series: | PBO-15C |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 1033 КБ
Документация
pdf, 1034 КБ
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.