T60404N4644X052
![T60404N4644X052](https://static.chipdip.ru/lib/182/DOC028182271.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
70 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 990 руб.
от 10 шт. —
16 860 руб.
от 25 шт. —
15 810 руб.
1 шт.
на сумму 22 990 руб.
Плати частями
от 5 749 руб. × 4 платежа
от 5 749 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006889978
Бренд: Vacuumschmelze
Описание
Current Sensors
Vacuumschmelze (VAC) Current Sensors utilize amorphous field detector technology which makes the sensor more accurate and also improves linear performance with changes in temperature. The main function of VAC Current Sensors is measuring currents from DC up to high frequencies (approximately 200kHz). These sensors contain a galvanic separation between the primary circuit and the output signal (according to EN 50178 or EN 61800) and typical currents range from a few amperes up to several hundred amperes full range. Some sensor types can measure more than 1000 ampere peak current. The accuracy of the VAC current sensors lies in the range of <1% of the nominal current. The VAC-invented measuring principle of the closed-loop sensor with magnetic probe as a zero field detector is distinguished by maximum precision of the current detection. The detected currents range from 6A rms to 700A rms.
Vacuumschmelze (VAC) Current Sensors utilize amorphous field detector technology which makes the sensor more accurate and also improves linear performance with changes in temperature. The main function of VAC Current Sensors is measuring currents from DC up to high frequencies (approximately 200kHz). These sensors contain a galvanic separation between the primary circuit and the output signal (according to EN 50178 or EN 61800) and typical currents range from a few amperes up to several hundred amperes full range. Some sensor types can measure more than 1000 ampere peak current. The accuracy of the VAC current sensors lies in the range of <1% of the nominal current. The VAC-invented measuring principle of the closed-loop sensor with magnetic probe as a zero field detector is distinguished by maximum precision of the current detection. The detected currents range from 6A rms to 700A rms.
Технические параметры
Accuracy: | 0.5% |
Brand: | Vacuumschmelze |
Core Size: | 13 mm X 30 mm |
Current Rating: | 500 A |
Factory Pack Quantity: Factory Pack Quantity: | 18 |
Frequency Range: | DC to 50 kHz |
Isolation Voltage: | 1400 V |
Manufacturer: | Vacuumschmelze |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 12 V, 15 V |
Output Type: | 250 mA |
Packaging: | Tray |
Product Category: | Industrial Current Sensors |
Product Type: | Current Sensors |
Response Time: | 3 us |
Sensor Type: | Closed Loop |
Series: | T60404 |
Subcategory: | Sensors |
Type: | Current Sense Module |
Вес, г | 125 |
Техническая документация
Datasheet T60404-N4644-X052
pdf, 161 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.