ALF20C102EL450
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 920 руб.
4 160 руб.
1 шт.
на сумму 4 160 руб.
Плати частями
от 1 040 руб. × 4 платежа
от 1 040 руб. × 4 платежа
Описание
Capacitors\Aluminum Electrolytic Capacitors
1000ВµF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 114mOhm @ 100Hz 18000 Hrs @ 85В°C
Технические параметры
Applications | General Purpose |
Capacitance | 1000ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 114mOhm @ 100Hz |
Height - Seated (Max) | 3.228"" (82.00mm) |
HTSUS | 8532.22.0055 |
Lead Spacing | 0.886"" (22.50mm) |
Lifetime @ Temp. | 18000 Hrs @ 85В°C |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole, Press-Fit |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
Package / Case | Radial, Can - Snap-In - 4 Lead |
Polarization | Polar |
REACH Status | REACH Unaffected |
Ripple Current @ High Frequency | 9.32A @ 10kHz |
Ripple Current @ Low Frequency | 4.95A @ 100Hz |
RoHS Status | ROHS3 Compliant |
Series | ALF20 -> |
Size / Dimension | 1.575"" Dia (40.00mm) |
Tolerance | В±20% |
Voltage - Rated | 450V |
Diameter | 40mm |
Equivalent Series Resistance | 114mΩ |
Leakage Current | 2.7 mA |
Lifetime | 18000h |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Polarised | Polar |
Ripple Current | 4.95 A @ 100 Hz, 9.32 A @ 10 kHz |
Technology | Aluminium Electrolytic |
Voltage | 450V dc |