MAL211890514E3
![Фото 1/4 MAL211890514E3](https://static.chipdip.ru/lib/042/DOC008042453.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/159/DOC004159569.jpg)
![](https://static.chipdip.ru/lib/319/DOC028319589.jpg)
![](https://static.chipdip.ru/lib/545/DOC006545630.jpg)
1 210 руб.
от 10 шт. —
830 руб.
от 50 шт. —
719 руб.
от 100 шт. —
577.99 руб.
1 шт.
на сумму 1 210 руб.
Плати частями
от 304 руб. × 4 платежа
от 304 руб. × 4 платежа
Описание
Capacitors\Aluminum Electrolytic Capacitors
100ВµF 63V Aluminum Electrolytic Capacitors Axial, Can 1.1Ohm 4000 Hrs @ 125В°C
Технические параметры
Applications | Automotive |
Capacitance | 100ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 1.1Ohm |
HTSUS | 8532.22.0020 |
Impedance | 700 mOhms |
Lifetime @ Temp. | 4000 Hrs @ 125В°C |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 125В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | Axial, Can |
Polarization | Polar |
Ripple Current @ High Frequency | 315.9mA @ 10kHz |
RoHS Status | ROHS3 Compliant |
Series | 118 AHT -> |
Size / Dimension | 0.394"" Dia x 0.984"" L (10.00mm x 25.00mm) |
Tolerance | В±20% |
Voltage - Rated | 63V |
Diameter | 10mm |
Equivalent Series Resistance | 1.1Ω |
Leakage Current | 42 μA |
Lifetime | 500h |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Ripple Current | 243mA |
Technology | Aluminium Electrolytic |
Voltage | 63V dc |
Automotive | Unknown |
Capacitance Value | 100uF |
ECCN (US) | EAR99 |
Equivalent Series Resistance Type | Low |
ESR (Ohm) | 1.1 |
EU RoHS | Compliant |
IL (uA) | 42@1Min|17@5Min |
IR (mA) | 243 |
Lead Diameter (mm) | 0.8 |
Lifetime (h) | 4000 |
Maximum Impedance (Ohm) | 0.7@20°C@10kHz |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 2 |
Packaging | Tape and Box |
Part Status | Active |
Polarity | Polar |
PPAP | Unknown |
Product Diameter (mm) | 10 |
Size (mm) | 10 X 25 |
Termination Style | Axial |
Type | Electrolytic |
Brand: | Vishay/BC Components |
Capacitance: | 100 uF |
Diameter: | 10 mm |
Dissipation Factor DF: | 0.07 |
ESR: | 1.1 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Style: | Straight |
Leakage Current: | 42 uA |
Life: | 4000 Hour |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 222211890514 |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | High Temp Electrolytic Capacitors |
Ripple Current: | 243 mA |
Series: | 118 AHT |
Subcategory: | Capacitors |
Termination Style: | Axial |
Tolerance: | 20% |
Type: | Axial High Temperature Aluminum Capacitors |
Voltage Rating DC: | 63 VDC |