AFE7769-3P5EVM
![Фото 1/2 AFE7769-3P5EVM](https://static.chipdip.ru/lib/953/DOC007953287.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/512/DOC030512477.jpg)
540 700 руб.
1 шт.
на сумму 540 700 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RF/IF and RFID\RF Evaluation and Development Kits, Boards
AFE7769-3P5EVM Evaluation ModuleTexas Instruments AFE7769-3P5EVM Evaluation Module is used to evaluate the AFE77xx family of integrated RF transceivers. The AFE7769 and AFE7799 devices support up to four-transmit, four-receive, and two feedback channels (4T4R2F) and integrate phase-locked loops (PLLs) and voltage-controlled oscillators (VCOs) for generation of data-converter clocks and LO, with LO frequency tunable from 600MHz to 6GHz.
Технические параметры
Base Product Number | AFE7769 -> |
ECCN | 5A991B |
For Use With/Related Products | AFE7769 |
Frequency | 3.3GHz ~ 3.8GHz |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | Not applicable |
Supplied Contents | Board(s) |
Type | Transceiver |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 600 MHz to 6 GHz |
Manufacturer: | Texas Instruments |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AFE7769-3P5 |
Type: | RF Transceiver |