1.5KE200CA-E3/54
![Фото 1/2 1.5KE200CA-E3/54](https://static.chipdip.ru/lib/122/DOC035122529.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/400/DOC014400050.jpg)
240 руб.
от 10 шт. —
190 руб.
от 100 шт. —
125 руб.
от 500 шт. —
94.64 руб.
1 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Circuit Protection\TVS - Diodes
274V Clamp 5.5A Ipp Tvs Diode Through Hole 1.5KE
Технические параметры
Applications | General Purpose |
Base Product Number | 1.5KE200 -> |
Bidirectional Channels | 1 |
Current - Peak Pulse (10/1000Вµs) | 5.5A |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 175В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT) |
Package / Case | DO-201AA, DO-27, Axial |
Power - Peak Pulse | 1500W (1.5kW) |
Power Line Protection | No |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | TransZorbВ® -> |
Supplier Device Package | 1.5KE |
Type | Zener |
Voltage - Breakdown (Min) | 190V |
Voltage - Clamping (Max) @ Ipp | 274V |
Voltage - Reverse Standoff (Typ) | 171V |
Brand: | Vishay General Semiconductor |
Breakdown Voltage: | 190 V |
Clamping Voltage: | 274 V |
Factory Pack Quantity: Factory Pack Quantity: | 1400 |
Ipp - Peak Pulse Current: | 5.5 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-201-2 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 1.5KE200CA-E3/73 |
Pd - Power Dissipation: | 6.5 W |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 1.5 kW |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | 1.5KE |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | Axial |
Tradename: | TRANSZORB |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 171 V |
Breakdown voltage | 200V |
Case | DO201 |
Features of semiconductor devices | glass passivated |
Kind of package | reel, tape |
Leakage current | 1µA |
Manufacturer | VISHAY |
Manufacturer series | 1.5KE |
Max. forward impulse current | 5.5A |
Max. off-state voltage | 171V |
Mounting | THT |
Peak pulse power dissipation | 1.5kW |
Semiconductor structure | bidirectional |
Technology | TransZorb® |
Type of diode | TVS |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов