1047
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
267 шт., срок 6-8 недель
2 090 руб.
от 25 шт. —
1 650 руб.
от 100 шт. —
1 280 руб.
от 250 шт. —
1 092.03 руб.
Добавить в корзину 1 шт.
на сумму 2 090 руб.
Плати частями
от 524 руб. × 4 платежа
от 524 руб. × 4 платежа
Альтернативные предложения2
Описание
18650 Battery Holders
Keystone Electronics 18650 Battery Holders are ideal for 3.7V, high energy, lower weight mobile electronics, industrial, and telecom applications that have circuit protection to prevent battery damage. The 18650 battery holders are engineered to withstand the rigors of abuse and recharging cycles associated with the 18650 Lithium-ion cell usages. The holders feature snap-in PC contacts to assure stability during wave soldering and are clearly marked with polarity identification to assure proper orientation.
Keystone Electronics 18650 Battery Holders are ideal for 3.7V, high energy, lower weight mobile electronics, industrial, and telecom applications that have circuit protection to prevent battery damage. The 18650 battery holders are engineered to withstand the rigors of abuse and recharging cycles associated with the 18650 Lithium-ion cell usages. The holders feature snap-in PC contacts to assure stability during wave soldering and are clearly marked with polarity identification to assure proper orientation.
Технические параметры
Battery Cell Size: | 18650 |
Brand: | Keystone Electronics |
Color: | Black |
Contact Plating: | Nickel |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Keystone Electronics |
Material: | Nylon, High-Temperature |
Mounting Style: | Through Hole |
Number of Batteries: | 2 Battery |
Packaging: | Tray |
Product: | Battery Holders |
Subcategory: | Battery |
Termination Style: | Solder Tabs |
Type: | Tray |
Battery Cell Size | 18650 |
Brand | Keystone Electronics |
Color | Black |
Contact Plating | Nickel |
Factory Pack Quantity | 25 |
Manufacturer | Keystone Electronics |
Material | Nylon, High Temperature |
Mounting Style | Through Hole |
Number of Batteries | 2 Battery |
Packaging | Tray |
Product | Battery Holders |
Product Category | Cylindrical Battery Contacts, Clips, Holders Springs |
RoHS | Details |
Termination Style | Solder Tabs |
Type | Battery Holder |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.