BHM-4A3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
49 шт., срок 6-8 недель
1 050 руб.
от 10 шт. —
920 руб.
от 25 шт. —
865 руб.
1 шт.
на сумму 1 050 руб.
Плати частями
от 264 руб. × 4 платежа
от 264 руб. × 4 платежа
Альтернативные предложения1
Описание
Battery Holders with Machine Pin Jumper Wires
Twin Industries Battery Holders with male or female machine pin jumper wires support AAA batteries and feature an On/Off switch. The Twin Industries battery holders are designed for easy insertion and extraction in solderless breadboards and other development boards. The robust design supports repeat usage and quick design changes.
Twin Industries Battery Holders with male or female machine pin jumper wires support AAA batteries and feature an On/Off switch. The Twin Industries battery holders are designed for easy insertion and extraction in solderless breadboards and other development boards. The robust design supports repeat usage and quick design changes.
Технические параметры
Battery Cell Size: | AAA |
Brand: | Twin Industries |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Twin Industries |
Number of Batteries: | 4 Battery |
Product Category: | Battery Enclosures |
Product Type: | Battery Enclosures |
Product: | Battery Holders |
Subcategory: | Battery |
Termination Style: | Wire Leads |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.