MAL213816681E3
![Фото 1/2 MAL213816681E3](https://static.chipdip.ru/lib/052/DOC008052509.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/565/DOC006565812.jpg)
1 050 руб.
от 10 шт. —
740 руб.
от 340 шт. —
416 руб.
1 шт.
на сумму 1 050 руб.
Плати частями
от 264 руб. × 4 платежа
от 264 руб. × 4 платежа
Описание
Capacitors\Aluminum Electrolytic Capacitors
680ВµF 25V Aluminum Electrolytic Capacitors Axial, Can 360mOhm @ 100Hz 10000 Hrs @ 105В°C
Технические параметры
Applications | Automotive |
Capacitance | 680ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 360mOhm @ 100Hz |
HTSUS | 8532.22.0020 |
Impedance | 260 mOhms |
Lifetime @ Temp. | 10000 Hrs @ 105В°C |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Package / Case | Axial, Can |
Polarization | Polar |
Ripple Current @ High Frequency | 754mA @ 10kHz |
Ripple Current @ Low Frequency | 580mA @ 100Hz |
RoHS Status | ROHS3 Compliant |
Series | 138 AML -> |
Size / Dimension | 0.394"" Dia x 1.181"" L (10.00mm x 30.00mm) |
Tolerance | В±20% |
Voltage - Rated | 25V |
Brand: | Vishay/BC Components |
Capacitance: | 680 uF |
Diameter: | 10 mm |
Factory Pack Quantity: Factory Pack Quantity: | 340 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Part # Aliases: | 222213816681 |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | High Temp Electrolytic Capacitors |
Series: | 138 AML |
Subcategory: | Capacitors |
Termination Style: | Axial |
Tolerance: | 20% |
Voltage Rating DC: | 25 VDC |
Техническая документация
Datasheet
pdf, 240 КБ