LTM4653EY#PBF
![Фото 1/2 LTM4653EY#PBF](https://static.chipdip.ru/lib/172/DOC012172155.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/177/DOC028177094.jpg)
6 610 руб.
от 5 шт. —
6 160 руб.
от 10 шт. —
5 720 руб.
от 25 шт. —
5 627.99 руб.
Добавить в корзину 1 шт.
на сумму 6 610 руб.
Плати частями
от 1 654 руб. × 4 платежа
от 1 654 руб. × 4 платежа
Описание
LTM46xx µModule Regulators
Analog Devices Inc. LTM46xx µModule Regulators are system-in-package (SiP) power management solutions with integrated DC-DC controllers, inductors, power transistors, compensation components, input and output capacitors in a compact, surface-mount BGA or LGA package. The LTM46xx µModule Regulators support functions such as Step-Down (buck), Step-Up (boost), and Step-Down and Step-Up (buck-boost), and are available with a wide range of features. Select products are low-EMI solution compliant with EN55022 class B standards, CISPR 22 (Class B) & CISPR 25 (Class 5). The compact and highly integrated design of the µModule power products addresses time and space constraints while delivering highly reliable and efficient performance.
Analog Devices Inc. LTM46xx µModule Regulators are system-in-package (SiP) power management solutions with integrated DC-DC controllers, inductors, power transistors, compensation components, input and output capacitors in a compact, surface-mount BGA or LGA package. The LTM46xx µModule Regulators support functions such as Step-Down (buck), Step-Up (boost), and Step-Down and Step-Up (buck-boost), and are available with a wide range of features. Select products are low-EMI solution compliant with EN55022 class B standards, CISPR 22 (Class B) & CISPR 25 (Class 5). The compact and highly integrated design of the µModule power products addresses time and space constraints while delivering highly reliable and efficient performance.
Технические параметры
Выходной Ток | 4А |
Количество Выводов | 77вывод(-ов) |
Количество Выходов | 1 Выход |
Корпус ИС DC / DC Преобразователя | BGA |
Максимальная Рабочая Температура | 125 C |
Максимальное Входное Напряжение | 58В |
Максимальное Выходное Напряжение | 54.52В |
Минимальное Входное Напряжение | 3.1В |
Минимальное Выходное Напряжение | 500мВ |
Тип DC / DC Преобразователя | Micro Module |
Топология (Общая Схема Соединений) | Понижающий(Понижающий) |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Частота Коммутации | 1.95МГц |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 170 |
Input Voltage, Max: | 58 V |
Input Voltage, Min: | 3.1 V |
Input Voltage: | 3.1 V to 58 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2.1 A |
Output Current: | 4 A |
Output Voltage: | 500 mV to 54.52 V |
Package / Case: | BGA-77 |
Packaging: | Tray |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 16 uA |
Series: | LTM4653 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 3.1 V |
Switching Frequency: | 250 kHz to 3 MHz |
Topology: | Buck |
Tradename: | uModule |
Type: | uModule Regulator |