MLX91220KDF-ABR-050-SP
![MLX91220KDF-ABR-050-SP](https://static.chipdip.ru/lib/803/DOC027803299.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39 шт., срок 6-8 недель
1 660 руб.
от 10 шт. —
1 200 руб.
от 39 шт. —
1 040 руб.
1 шт.
на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
от 415 руб. × 4 платежа
Номенклатурный номер: 8006918714
Бренд: Melexis Semiconductors
Описание
MLX91220 Current Sensors
Melexis MLX91220 Current Sensors operate on a 5V voltage supply and provide high common-mode field rejection through differential sensing. They sense the current flowing through the leadframe of their SOIC package, minimizing the thermal losses encountered with more standard solutions. These 0A to 50A integrated Hall effect sensors feature dual overcurrent detection (OCD) on-chip with a separated output, reducing the need for external comparators for overcurrent protection. The all-in-one MLX91220 sensors offer an ideal balance of a small footprint, low impedance, high bandwidth, and isolation. Melexis MLX91220 Current Sensors provide high-speed sensing with a DC to 300kHz bandwidth and 2μs response time. Typical applications include AC and DC chargers, electric drives, DC-DC converters, solar, power supplies, and demand/load control.
Melexis MLX91220 Current Sensors operate on a 5V voltage supply and provide high common-mode field rejection through differential sensing. They sense the current flowing through the leadframe of their SOIC package, minimizing the thermal losses encountered with more standard solutions. These 0A to 50A integrated Hall effect sensors feature dual overcurrent detection (OCD) on-chip with a separated output, reducing the need for external comparators for overcurrent protection. The all-in-one MLX91220 sensors offer an ideal balance of a small footprint, low impedance, high bandwidth, and isolation. Melexis MLX91220 Current Sensors provide high-speed sensing with a DC to 300kHz bandwidth and 2μs response time. Typical applications include AC and DC chargers, electric drives, DC-DC converters, solar, power supplies, and demand/load control.
Технические параметры
Brand: | Melexis |
Current Rating: | 20 mA |
Factory Pack Quantity: Factory Pack Quantity: | 39 |
Frequency Range: | DC to 300 kHz |
Manufacturer: | Melexis |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Output Voltage: | 10 V |
Package / Case: | SOIC-16 |
Packaging: | Bulk |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Qualification: | AEC-Q100 |
Response Time: | 3 us |
Sensor Type: | Current Sense |
Series: | MLX91220 |
Subcategory: | Sensors |
Type: | Integrated Current Sensor |
Техническая документация
Datasheet
pdf, 1223 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.