ADP-I2C-USB-Z
![Фото 1/2 ADP-I2C-USB-Z](https://static.chipdip.ru/lib/756/DOC007756702.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/831/DOC006831927.jpg)
73 370 руб.
1 шт.
на сумму 73 370 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Accessories
Digital Power Management Devices - Interface Board
Технические параметры
Accessory Type | Interface Board |
ECCN | 5A991B1 |
For Use With/Related Products | Digital Power Management Devices |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, USB |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Boards |
Series: | ADP-I2C-USB |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADP1043A, ADP1047, ADP1048 |
Type: | USB to I2C |
Вес, г | 250 |