53C22K

Фото 1/2 53C22K
Изображения служат только для ознакомления,
см. техническую документацию
3 900 руб.
1 шт. на сумму 3 900 руб.
Плати частями
от 975 руб. × 4 платежа
Номенклатурный номер: 8006928910

Описание

Potentiometers, Variable Resistors\Rotary Potentiometers, Rheostats
Потенциометр для линейного монтажа на панель, 2 кОм, 1 шт.

Технические параметры

Actuator Diameter 0.250"" (6.35mm)
Actuator Length 0.625"" (15.88mm)
Actuator Type Slotted
Adjustment Type User Defined
Built in Switch None
Bushing Thread 3/8-32
ECCN EAR99
HTSUS 8533.40.8070
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Panel Mount
Number of Gangs 1
Number of Turns 1
Package Bulk
Power (Watts) 2W
Resistance (Ohms) 2k
Resistive Material Conductive Plastic
RoHS Status RoHS Compliant
Rotation 312В°
Size - Body Round - 1.094"" Dia x 0.563"" H (27.78mm x 14.29mm
Taper Linear
Termination Style Solder Lug
Tolerance В±10%
Automotive Unknown
ECCN (US) EAR99
Linear or Logarithmic Lin
Maximum Operating Temperature (°C) 120
Maximum Voltage Rating (V) 500
Mechanical Rotation (°) 312
Mechanical Rotational Life (Cycles) 25000
Minimum Operating Temperature (°C) -55
Mounting Panel Mount
Number of Electrical Turns (Turns) 1
Number of Elements 1
Number of Mechanical Turns (Turns) 1
Number of Turns (Turns) 1(Elec)|1(Mech)
Part Status Obsolete
Positions of Adjustment Side
Power Rating (W) 2
PPAP Unknown
Resistance Value (Ohm) 2K
Shaft Diameter (mm) 6.35
Technology Conductive Plastic
Type Potentiometer

Техническая документация

Datasheet
pdf, 598 КБ