USF340-20.0K-0.1%-5PPM
![USF340-20.0K-0.1%-5PPM](https://static.chipdip.ru/lib/293/DOC043293791.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
95 шт., срок 6-8 недель
2 580 руб.
от 50 шт. —
1 900 руб.
1 шт.
на сумму 2 580 руб.
Плати частями
от 645 руб. × 4 платежа
от 645 руб. × 4 платежа
Альтернативные предложения1
Описание
USF300 Ultra-Stable Low TC Film Resistors Caddock USF300 Ultra-Stable Low TC Film Resistors were developed for high-performance analog electronics. Utilizing Caddock proprietary resistance film systems, the Type USF300 resistors provide the lowest TC with a wide resistance range and high voltage ratings.The 300 series boasts a resistance range of 50Ω to 25MΩ with temperature coefficients from -40°C to +85°C (referenced to +25°C), and Zero Nominal TC (maximum absolute TC 5ppm/°C). The resistors' tolerance is ±0.01% or ±0.10%. The USF resistors are constructed with an aluminum oxide ceramic sandwich that provides great thermal conductivity and minimizes the power coefficient drift.
Технические параметры
Brand: | Caddock |
Factory Pack Quantity: | 50 |
Manufacturer: | Caddock |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Part # Aliases: | MDC340-20KFA MDC340-20KBA |
Product Category: | Metal Film Resistors-Through Hole |
Product Type: | Metal Film Resistors |
Product: | Precision Metal Film Resistors |
Subcategory: | Resistors |
Technology: | Metal Film |
Temperature Coefficient: | 5 PPM/C |
Termination Style: | Radial |
Type: | Zero Nominal TC |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 404 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.