AD834JRZ
![Фото 1/4 AD834JRZ](https://static.chipdip.ru/lib/473/DOC024473214.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/105/DOC044105272.jpg)
![](https://static.chipdip.ru/lib/515/DOC006515951.jpg)
![](https://static.chipdip.ru/lib/473/DOC024473217.jpg)
13 640 руб.
от 10 шт. —
11 610 руб.
от 25 шт. —
10 460 руб.
от 100 шт. —
9 689.95 руб.
1 шт.
на сумму 13 640 руб.
Плати частями
от 3 410 руб. × 4 платежа
от 3 410 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Linear - Analog Multipliers, Dividers
Analog Multiplier 4-Quadrant 8-SOIC
Технические параметры
Base Product Number | AD834 -> |
ECCN | EAR99 |
Function | Analog Multiplier |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Bits/Stages | 4-Quadrant |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Brand | Analog Devices |
Factory Pack Quantity | 98 |
Height | 1.5 mm(Max) |
Input Voltage | 1 V |
Length | 5 mm(Max) |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Circuits | 1 Circuit |
Operating Supply Current | 28 mA |
Operating Supply Voltage | 4 V to 9 V |
Output Current | 4 mA |
Output Voltage | 4.75 V to 9 V |
Packaging | Tube |
Pd - Power Dissipation | 500 mW |
Product | Multiplier |
Product Category | Multipliers/Dividers |
RoHS | Details |
Series | AD834 |
Width | 4 mm(Max) |
Maximum Dual Supply Voltage | ±9V |
Maximum Operating Frequency | 500 MHz |
Minimum Dual Supply Voltage | ±4V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Number of Quadrants | 4 |
Output Type | Differential |
Package Type | SOIC |
Pin Count | 8 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Input Voltage: | 1 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Circuits: | 1 Circuit |
Operating Supply Current: | 28 mA |
Operating Supply Voltage: | 4 V to 9 V |
Output Current: | 4 mA |
Output Voltage: | 4.75 V to 9 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Multipliers/Dividers |
Product Type: | Multipliers/Dividers |
Product: | Multiplier |
Series: | AD834 |
Subcategory: | Logic ICs |
-3db Bandwidth | 500 MHz |
Accuracy | 2% |
Case/Package | SOIC |
Contact Plating | Tin |
Dual Supply Voltage | 5 V |
High Level Output Current | 4 mA |
Low Level Output Current | 4 mA |
Max Dual Supply Voltage | 9 V |
Max Frequency | 500 MHz |
Max Input Voltage | 1 V |
Max Operating Temperature | 70 °C |
Max Power Dissipation | 500 mW |
Max Supply Voltage | 9 V |
Min Dual Supply Voltage | 4 V |
Min Operating Temperature | 0 °C |
Min Supply Voltage | 4 V |
Mount | Surface Mount |
Nominal Supply Current | 28 mA |
Number of Amplifiers | 3 |
Number of Bits | 4 |
Number of Elements | 1 |
Number of Inputs | 2 |
Number of Outputs | 1 |
Number of Pins | 8 |
Техническая документация
Datasheet
pdf, 344 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 362 КБ
Datasheet AD532JDZ
pdf, 146 КБ
Документация
pdf, 448 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые умножители, делители»
Типы корпусов импортных микросхем