AS78L12RTR-G1

Фото 1/3 AS78L12RTR-G1
Изображения служат только для ознакомления,
см. техническую документацию
91 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.68 руб.
от 25 шт.61 руб.
от 100 шт.38.27 руб.
2 шт. на сумму 182 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006960890
Бренд: DIODES INC.

Описание

Integrated Circuits (ICs)\PMIC - Voltage Regulators - Linear
ИС линейного регулятора напряжения, положительный, фиксированный, 1 выход, 100 мА, SOT-89

Технические параметры

Base Product Number AS78L12 ->
Current - Output 100mA
Current - Quiescent (Iq) 6mA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Regulators 1
Operating Temperature -40В°C ~ 125В°C
Output Configuration Positive
Output Type Fixed
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-243AA
Protection Features Over Temperature, Short Circuit
PSRR 42dB (120Hz)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-89
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 12V
Voltage Dropout (Max) 1.8V @ 100mA (Typ)
Accuracy ±5%
Line Regulation 250 mV
Load Regulation 100 mV
Maximum Input Voltage 36 V
Maximum Operating Temperature +125 °C
Maximum Output Current 100mA
Minimum Operating Temperature -40 °C
Number of Outputs 1
Output Voltage 12 V
Package Type SOT-89
Pin Count 3
Polarity Positive
Power Rating 750mW
Quiescent Current 6mA
Regulator Type Linear Voltage
Width 2.6mm
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 36 V
Input Voltage, Min: 14.5 V
Line Regulation: 20 mV
Load Regulation: 20 mV
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 100 mA
Output Type: Fixed
Output Voltage: 12 V
Package / Case: SOT-89-3
Polarity: Positive
Product Category: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
Quiescent Current: 3 mA
Series: AS78L12
Subcategory: PMIC-Power Management ICs
Type: Positive Voltage Regulator
Case SOT89
Input voltage 14.5…27V
Kind of package reel, tape
Kind of voltage regulator fixed, linear
Manufacturer DIODES INCORPORATED
Manufacturer series AS78LXX
Mounting SMD
Number of channels 1
Output current 0.1A
Tolerance ±5%
Type of integrated circuit voltage regulator
Voltage drop 1.7V

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем