HCPL-5300
![HCPL-5300](https://static.chipdip.ru/lib/517/DOC006517406.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 850 руб.
от 10 шт. —
22 690 руб.
1 шт.
на сумму 27 850 руб.
Плати частями
от 6 964 руб. × 4 платежа
от 6 964 руб. × 4 платежа
Номенклатурный номер: 8006965595
Бренд: Broadcom Limited
Описание
Isolators\Optoisolators - Logic Output
Logic Output Optoisolator Open Collector, Schottky Clamped 1500VDC 1 Channel 10kV/Вµs (Typ) CMTI 8-DIP
Технические параметры
Base Product Number | HCPL-5300 -> |
Common Mode Transient Immunity (Min) | 10kV/Вµs (Typ) |
Current - DC Forward (If) (Max) | 25mA |
Current - Output / Channel | 15mA |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Input Type | DC |
Inputs - Side 1/Side 2 | 1/0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Channels | 1 |
Operating Temperature | -55В°C ~ 125В°C |
Output Type | Open Collector, Schottky Clamped |
Package | Tube |
Package / Case | 8-CDIP (0.300"", 7.62mm) |
Propagation Delay tpLH / tpHL (Max) | 750ns, 500ns |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-DIP |
Voltage - Forward (Vf) (Typ) | 1.5V |
Voltage - Isolation | 1500VDC |
Voltage - Supply | 4.5V ~ 30V |
Brand: | Broadcom/Avago |
Current Transfer Ratio: | 90% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
If - Forward Current: | 20 mA |
Manufacturer: | Broadcom Limited |
Maximum Continuous Output Current: | 15 mA |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Output Type: | Open Collector |
Package / Case: | DIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 145 mW |
Product Category: | Logic Output Optocouplers |
Product Type: | Logic Output Optocouplers |
Propagation Delay - Max: | 750 ns |
Series: | HCPL-5300 |
Subcategory: | Optocouplers |
Type: | Power Module and Gate Drive Interface Optocouplers |
Vf - Forward Voltage: | 1.8 V |
Vr - Reverse Voltage: | 5 V |
Вес, г | 1 |
Техническая документация
Datasheet HCPL-5301
pdf, 1486 КБ