ACPL-M72U-000E
![ACPL-M72U-000E](https://static.chipdip.ru/lib/171/DOC031171859.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
950 руб.
от 10 шт. —
620 руб.
от 100 шт. —
443 руб.
от 500 шт. —
347.57 руб.
1 шт.
на сумму 950 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8006966090
Бренд: Broadcom Limited
Описание
Isolators\Optoisolators - Logic Output
Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 25kV/Вµs CMTI 5-SO
Технические параметры
Base Product Number | ACPL-M72 -> |
Common Mode Transient Immunity (Min) | 25kV/Вµs |
Current - DC Forward (If) (Max) | 20mA |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Input Type | DC |
Inputs - Side 1/Side 2 | 1/0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Push-Pull, Totem Pole |
Package | Tube |
Package / Case | 6-SOIC (0.173"", 4.40mm Width), 5 Leads |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 10ns, 10ns |
RoHS Status | ROHS3 Compliant |
Series | RВІCouplerв„ў -> |
Supplier Device Package | 5-SO |
Voltage - Forward (Vf) (Typ) | 1.5V |
Voltage - Isolation | 3750Vrms |
Voltage - Supply | 3V ~ 5.5V |
Brand: | Broadcom/Avago |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fall Time: | 10 ns |
If - Forward Current: | 10 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Output Current: | 4 mA |
Output Type: | Photo IC |
Package / Case: | SOIC-5 |
Packaging: | Tube |
Pd - Power Dissipation: | 40 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 10 ns |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 5 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 106 КБ