LTM4620AEV#PBF

LTM4620AEV#PBF
Изображения служат только для ознакомления,
см. техническую документацию
15 720 руб.
от 5 шт.14 140 руб.
от 10 шт.14 030 руб.
от 25 шт.12 639.19 руб.
Добавить в корзину 1 шт. на сумму 15 720 руб.
Плати частями
от 3 930 руб. × 4 платежа
Номенклатурный номер: 8006968990
Бренд: Analog Devices

Описание

µModule® Power Products

Analog Devices Inc. µModule ® Power Products are system-in-package (SiP) power management solutions with integrated DC/DC controllers, inductors, power transistors, compensation components, input, and output capacitors. The devices are housed in compact, surface mount BGA or LGA packages. Analog Devices µModule power products support functions like Step-Down (buck), Step-Up (boost), Step-Down and Step-Up (buck-boost), Battery Charger, Isolated Converter, and LED driver.

Технические параметры

Brand: Analog Devices
Development Kit: DC1759A, DC2204B, DC2268A-B
Factory Pack Quantity: Factory Pack Quantity: 119
Input Voltage, Max: 16 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 16 V
Load Regulation: 0.35%
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5 mA
Output Current: 13 A
Output Voltage: 600 mV to 5.3 V
Package / Case: LGA-144
Packaging: Tray
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 5 mA
Series: LTM4620A
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 500 kHz
Topology: Buck
Tradename: uModule
Type: DC/DC uModule Regulator

Техническая документация

Datasheet
pdf, 701 КБ