PWR220T-35-3300J

PWR220T-35-3300J
Изображения служат только для ознакомления,
см. техническую документацию
1 080 руб.
от 10 шт.810 руб.
от 25 шт.778 руб.
от 50 шт.711.26 руб.
1 шт. на сумму 1 080 руб.
Плати частями
от 270 руб. × 4 платежа
Номенклатурный номер: 8006970007
Бренд: Bourns

Описание

PWR220T-20/35 Power Resistors

Bourns PWR220T-20 and PWR220T-35 Power Resistors are made using thick film on alumina ceramic technology. A compact, low profile power resistor, the line is rated to 20W or 35W continuous power in an industry standard TO-200 housing. The Bourns PWR220T series power resistors feature a wide resistance range (0.02Ω to 130KΩ), pulse power handling, and low inductance (0.1µH maximum). Applications make it suitable for many applications including uninterruptible power supplies, welding machines, automation, lighting, telecom power supplies, aerospace, automotive, and railway equipment.

Технические параметры

Brand: Bourns
Factory Pack Quantity: Factory Pack Quantity: 50
Lead Diameter: 0.72 mm
Lead Spacing: 5.08 mm
Manufacturer: Bourns
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Tube
Product Category: Thick Film Resistors-Through Hole
Product Type: Thick Film Resistors
Product: Thick Film Resistors Leaded
Series: PWR220T-35
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: Radial
Type: Power Resistors
Вес, г 1

Техническая документация

Datasheet
pdf, 490 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»