B59005Z0999A099

B59005Z0999A099
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
6 250 руб.
1 шт. на сумму 6 250 руб.
Плати частями
от 1 564 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8006976060
Бренд: EPCOS

Описание

Design Kits EPCOS Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for their applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. EPCOS Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.

Технические параметры

Brand: EPCOS/TDK
Factory Pack Quantity: 1
For Use With: 230 V Applications
Manufacturer: TDK
Packaging: Bulk
Part # Aliases: B59005Z999A99 B59005Z 999A 99
Product Category: Circuit Protection Kits
Product Type: Kits
Product: PTC Thermistors Kits
Subcategory: Circuit Protection Kits
Type: Heating Element

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.