1N3611
![Фото 1/3 1N3611](https://static.chipdip.ru/lib/543/DOC007543740.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC016088192.jpg)
![](https://static.chipdip.ru/lib/940/DOC012940079.jpg)
1 320 руб.
1 шт.
на сумму 1 320 руб.
Плати частями
от 330 руб. × 4 платежа
от 330 руб. × 4 платежа
Описание
Discrete Semiconductor Products\Diodes - Rectifiers - Single
Diode Standard 200V 1A Through Hole
Технические параметры
Base Product Number | 1N3611 -> |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 1ВµA @ 200V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature - Junction | -65В°C ~ 175В°C |
Package | Bulk |
Package / Case | A, Axial |
REACH Status | REACH Unaffected |
RoHS Status | RoHS non-compliant |
Speed | Standard Recovery >500ns, > 200mA (Io) |
Voltage - DC Reverse (Vr) (Max) | 200V |
Voltage - Forward (Vf) (Max) @ If | 1.1V @ 1A |
Brand: | Microchip Technology |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 1 uA |
Manufacturer: | Microchip |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Package / Case: | Package-A-2 |
Packaging: | Bulk |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Subcategory: | Diodes & Rectifiers |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 200 V |
Automotive | No |
Configuration | Single |
Diameter | 2.16(Max) |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Lead Shape | Through Hole |
Maximum Continuous Forward Current (A) | 1@Ta=100C |
Maximum DC Reverse Voltage (V) | 240 |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Packaging | Bag |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.1 |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Reverse Current (uA) | 1 |
Peak Reverse Repetitive Voltage (V) | 200 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | Module |
Supplier Package | Case A |
Type | Switching Diode |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов