LTC1444CDHD#PBF

LTC1444CDHD#PBF
Изображения служат только для ознакомления,
см. техническую документацию
1 890 руб.
от 10 шт.1 610 руб.
от 73 шт.1 430 руб.
от 146 шт.1 154.79 руб.
1 шт. на сумму 1 890 руб.
Плати частями
от 474 руб. × 4 платежа
Номенклатурный номер: 8007000797
Бренд: Analog Devices

Описание

Integrated Circuits (ICs)\Linear - Comparators
Компаратор с опорным датчиком напряжения CMOS, открытый сток, TTL 16-DFN (5x4)

Технические параметры

Base Product Number LTC1444 ->
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Current - Output (Typ) 0.015mA @ 5V
Current - Quiescent (Max) 8.5ВµA
ECCN EAR99
HTSUS 8542.39.0001
Hysteresis 50mV
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Elements 4
Operating Temperature 0В°C ~ 70В°C
Output Type CMOS, Open-Drain, TTL
Package Tube
Package / Case 16-WFDFN Exposed Pad
Propagation Delay (Max) 12Вµs
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-DFN (5x4)
Type with Voltage Reference
Voltage - Input Offset (Max) 10mV @ 5V
Voltage - Supply, Single/Dual (В±) 2V ~ 11V, В±1V ~ 5.5V
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape No Lead
Manufacturer Type Ultra Low Power Comparator
Maximum Dual Supply Voltage (V) ±5.5
Maximum Input Offset Voltage (mV) 10@5V@0C to 70C
Maximum Operating Supply Voltage (V) ±5.5|11
Maximum Operating Temperature (°C) 70
Maximum Power Dissipation (mW) 500
Maximum Propagation Delay Time (ns) 12000(Typ)
Maximum Quiescent Current (mA) 0.0085@5V@0C to 70C
Maximum Single Supply Voltage (V) 11
Maximum Test Temperature (°C) 70
Minimum Dual Supply Voltage (V) ±1
Minimum Operating Temperature (°C) 0
Minimum Single Supply Voltage (V) 2
Minimum Test Temperature (°C) 0
Mounting Surface Mount
Number of Channels per Chip 4
Packaging Tube
Part Status Active
PCB changed 16
Pin Count 16
Power Supply Type Single|Dual
PPAP No
Rail to Rail No
Standard Package Name DFN
Supplier Package DFN EP
Supplier Temperature Grade Commercial
Typical CMRR (dB) 80
Typical Dual Supply Voltage (V) ±3|±5
Typical Output Current (mA) 0.015@5V
Typical PSRR (dB) 80
Typical Single Supply Voltage (V) 3|5|9

Техническая документация

Datasheet
pdf, 232 КБ
Datasheet
pdf, 235 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем