ADM3260ARSZ
![Фото 1/2 ADM3260ARSZ](https://static.chipdip.ru/lib/171/DOC004171188.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/556/DOC016556359.jpg)
2 820 руб.
от 10 шт. —
2 390 руб.
от 66 шт. —
2 140 руб.
от 132 шт. —
1 722.88 руб.
Добавить в корзину 1 шт.
на сумму 2 820 руб.
Плати частями
от 705 руб. × 4 платежа
от 705 руб. × 4 платежа
Посмотреть аналоги5
Описание
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 66 |
Forward Channels: | 1 Channel |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 5 mA |
Package / Case: | SSOP-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 2.5 W |
Polarity: | Bidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 340 ns |
Protocol Supported: | I2C |
Reverse Channels: | 1 Channel |
Series: | ADM3260 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | I2C Isolator |
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 2/2 |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 120 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 150 |
Maximum Propagation Delay Time (tPHL) (ns) | 275 |
Maximum Propagation Delay Time (tPLH) (ns) | 130 |
Maximum Working Insulation Voltage | 560Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | SOP |
Supplier Package | SSOP |
Type | I2C |
Typical Operating Supply Voltage (V) | 5|3.3 |
Category | Isolators |
Channel Type | Bidirectional |
Common Mode Transient Immunity (Min) | 25kV/µs |
Family | Digital Isolators |
Inputs - Side 1/Side 2 | 2/2 |
Isolated Power | Yes |
Number of Channels | 2 |
Online Catalog | ADM3260 Series |
Operating Temperature | -40°C ~ 105°C |
Package / Case | 20-SSOP(0.209", 5.30mm Width) |
Pulse Width Distortion (Max) | 145ns, 85ns |
Series | isoPower® |
Standard Package | 66 |
Supplier Device Package | 20-SSOP |
Technology | Magnetic Coupling |
Voltage - Isolation | 2500Vrms |
Voltage - Supply | 3 V ~ 5.5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем