ATSAMD21E18A-AF

ATSAMD21E18A-AF
Изображения служат только для ознакомления,
см. техническую документацию
2 130 руб.
от 2 шт.1 950 руб.
от 5 шт.1 830 руб.
Добавить в корзину 1 шт. на сумму 2 130 руб.
Плати частями
от 534 руб. × 4 платежа
Номенклатурный номер: 8007020994

Описание

Электроэлемент
MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-32, Product Range:SMART ARM based Microcontrollers, No. of Bits:32bit, CPU Speed:48MHz, Program Memory Size:256KB, RAM Memory Size:32KB, No. of Pins:32Pins, MCU Case Style:TQFP, No. of , RoHS Compliant: Yes

Технические параметры

ADC Resolution 12 bit
Brand Microchip Technology/Atmel
Core ARM Cortex M0+
Data Bus Width 32 bit
Data RAM Size 32 kB
Data RAM Type SRAM
Factory Pack Quantity 250
Interface Type I2C, SPI, UART, USART
Manufacturer Microchip
Maximum Clock Frequency 48 MHz
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 10 Channel
Number of I/Os 26 I/O
Number of Timers/Counters 3 Timer
Operating Supply Voltage 1.62 V to 3.63 V
Package / Case TQFP-32
Packaging Tray
Processor Series SAMD21E
Product MCU
Product Category ARM Microcontrollers-MCU
Program Memory Size 256 kB
Program Memory Type Flash
RoHS Details
Series ATSAMD
Supply Voltage - Max 3.63 V
Supply Voltage - Min 1.62 V
Watchdog Timers Watchdog Timer
ADC Resolution: 12 bit
Brand: Microchip Technology
Core: ARM Cortex M0+
DAC Resolution: 10 bit
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: I2C, I2S, LIN, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 26 I/O
Number of Timers/Counters: 3 Timer
Package / Case: TQFP-32
Packaging: Tray
Processor Series: SAMD21E
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 256 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: SAMD21
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.62 V
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 110

Техническая документация

Datasheet ATSAMD21G16L-MNT
pdf, 8865 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем