ATSAMS70N19A-AN
![Фото 1/2 ATSAMS70N19A-AN](https://static.chipdip.ru/lib/861/DOC028861475.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/211/DOC007211934.jpg)
4 310 руб.
от 2 шт. —
4 080 руб.
1 шт.
на сумму 4 310 руб.
Плати частями
от 1 079 руб. × 4 платежа
от 1 079 руб. × 4 платежа
Описание
Электроэлемент
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
Технические параметры
# I/Os (Max) | 75 |
ADC Resolution | 12 |
Clock Freq | 300(MHz) |
Cpu Family | SAM S70 |
DAC Resolution | 12 |
Device Core | ARM CORTEX M7 |
Device Core Size | 32(b) |
Frequency | 300(MHz) |
Instruction Set Architecture | RISC |
Interface Type | SPI/UART/USART/USB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 4 |
On-Chip ADC | 10 |
On-Chip DAC | 2 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 1.62(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3(V) |
Operating Temp Range | -40C to 105C |
Operating Temperature (Max) | 105C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | LQFP |
Packaging | Tray |
Pin Count | 100 |
Program Memory Size | 512KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 256KB(kB) |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | Microchip Technology |
Core: | ARM Cortex M7 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 256 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 16 kB |
Data ROM Type: | ROM |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
I/O Voltage: | 3.3 V |
Interface Type: | SPI, UART, USART, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 300 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 75 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Processor Series: | SAMS70 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+DSP+FPU |
Program Memory Size: | 512 kB |
Program Memory Type: | Flash |
Series: | SAM S70 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.7 V |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 10 |
ADC Resolution (bit) | 12 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
ECCN (US) | 5A992c. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | SAM S70 |
I2C | 0 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 300 |
Maximum CPU Frequency (MHz) | 300 |
Maximum Operating Supply Voltage (V) | 1.32|3.6 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Supply Voltage (V) | 1.62 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 4 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 75 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 100 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
RAM Size | 256KB |
Real Time Clock | Yes |
SPI | 4 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 16/16/16/16 |
Typical Operating Supply Voltage (V) | 1.2|3.3 |
UART | 5 |
USART | 3 |
USB | 1 |
Watchdog | 2 |
Вес, г | 41.08 |
Техническая документация
Datasheet
pdf, 13959 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем