AD5327ARUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 000 руб.
Добавить в корзину 1 шт.
на сумму 7 000 руб.
Плати частями
от 1 750 руб. × 4 платежа
от 1 750 руб. × 4 платежа
Описание
Электроэлемент
AD5327 - 2.5V to 5.5V, 400uA, Quad Voltage Output 12-Bit DAC
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Digital to Analog Converters |
Number of Bits | 12 |
Operating Temperature | -40°C ~ 105°C |
Other Names | AD5327ARU |
Package / Case | 16-TSSOP |
Packaging | Tube |
Settling Time | 8µs |
Standard Package | 36 |
Voltage Supply Source | Single |
Analog Supply Voltage: | 2.5 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.5 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
INL - Integral Nonlinearity: | +/-2 LSB |
Interface Type: | 3-Wire, Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Output Type: | Voltage Buffered |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 4.5 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 12 bit |
Sampling Rate: | 125 kS/s |
Series: | AD5327 |
Settling Time: | 8 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Architecture | Resistor String |
Conversion Rate | 125ksps |
Digital Interface Type | Serial(SPI/QSPI/Microwire) |
Full Scale Error | ±1.25%FSR |
Integral Nonlinearity Error | ±16LSB |
Maximum Operating Temperature | 105 °C |
Maximum Settling Time | 10µs |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of DAC Channels | 4 |
Output Polarity | Unipolar |
Package Type | TSSOP |
Pin Count | 16 |
Power Supply Type | Single |
Resolution | 12 bit |
Typical Single Supply Voltage | 3.3 V, 5 V |
Voltage Reference | External |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем