REC5-2405SRW/H6/A, Isolated DC/DC Converters - Through Hole 5W DC/DC 6kV REG 2:1 18-36Vin 5Vout
![Фото 1/2 REC5-2405SRW/H6/A, Isolated DC/DC Converters - Through Hole 5W DC/DC 6kV REG 2:1 18-36Vin 5Vout](https://static.chipdip.ru/lib/447/DOC027447812.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/240/DOC044240083.jpg)
33 шт., срок 4-7 недель
7 370 руб.
от 5 шт. —
6 850 руб.
от 10 шт. —
6 260 руб.
от 30 шт. —
5 542.68 руб.
Добавить в корзину 1 шт.
на сумму 7 370 руб.
Плати частями
от 1 844 руб. × 4 платежа
от 1 844 руб. × 4 платежа
Альтернативные предложения2
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
Изолированный модуль DC DC Converter 1 Output 5V 1A 18V - 36V Input
Технические параметры
Brand: | RECOM Power |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Industry: | Medical, Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 18 V |
Input Voltage: | 18 V to 36 V |
Isolation Voltage: | 6 kV |
Manufacturer: | RECOM |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 1 A |
Output Power: | 5 W |
Output Voltage-Channel 1: | 5 V |
Package / Case: | DIP-24 |
Packaging: | Tube |
Part # Aliases: | 10004011 |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | REC5-S_DRW(Z) |
Subcategory: | DC-DC Converter |
Tradename: | Econoline |
Applications | ITE (Commercial), Medical |
California Prop 65 | Warning Information |
Current - Output (Max) | 1A |
ECCN | EAR99 |
Efficiency | 81% |
Features | SCP |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 75В°C |
Package | Tube |
Package / Case | 24-DIP Module, 8 Leads |
Power (Watts) | 5W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | ECONOLINE REC5 (5W) -> |
Size / Dimension | 1.26"" L x 0.80"" W x 0.40"" H (32.0mm x 20.3mm x |
Type | Isolated Module |
Video File | RECOM REC Series DC to DC Converters | Digi-Key Da |
Voltage - Input (Max) | 36V |
Voltage - Input (Min) | 18V |
Voltage - Isolation | 6kV |
Voltage - Output 1 | 5V |
Factory Pack Quantity | 15 |
Industry | Medical, Industrial |
Input Voltage | 18 V to 36 V |
Input Voltage Max | 36 V |
Input Voltage Min | 18 V |
Isolation Voltage | 6 kV |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Output Current-Channel 1 | 1 A |
Output Power | 5 W |
Output Voltage-Channel 1 | 5 V |
Package - Case | DIP-24 |
Packaging | Tube |
Product | Isolated |
Tradename | Econoline |
Вес, г | 13 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.