1455CALBU-10, Enclosures, Boxes & Cases Alum EndPlate/Pack10 Blue, for 1455C801

1455CALBU-10, Enclosures, Boxes & Cases Alum EndPlate/Pack10 Blue, for 1455C801
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
7 420 руб.
Добавить в корзину 1 шт. на сумму 7 420 руб.
Плати частями
от 1 855 руб. × 4 платежа
Номенклатурный номер: 8007046631
Артикул: 1455CALBU-10
Бренд: Hammond

Описание

Unclassified
1455 Aluminum PC Board Enclosures
Hammond Manufacturing 1455 Aluminum PC Board Enclosures are designed to house P.C. boards or for equipment interfacing. They are sized for standard Eurocards. P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body. The enclosures have a rugged body constructed from extruded aluminum with a minimum thickness of.06" (1.5mm). The extruded body includes a slide removable "belly" plate - except in smaller "A", "B", "C" & "D" sizes (ie...1455A802, 1455B1202 1455C802, 1455D602 & 1455D802 sizes etc.). Smaller sizes ("A" & " B") are rounded for better handheld ergonomics.

Технические параметры

Brand: Hammond Manufacturing
Color: Blue
Cover Color: Blue
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Replacement blue aluminum end panel
Housing Color: Blue
Manufacturer: Hammond
Material: Aluminum
Product Category: Enclosures, Boxes, & Cases
Product Type: Enclosure Accessories & Hardware
Product: Accessories
Series: 1455
Subcategory: Enclosures, Racks and Boxes
Type: Panel, End
Вес, г 49.9

Техническая документация

Datasheet
pdf, 512 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.