3L01-130, Thermostats 115F in 130F Cut-out Open on Rise

3L01-130, Thermostats 115F in 130F Cut-out Open on Rise
Изображения служат только для ознакомления,
см. техническую документацию
63 шт., срок 4-7 недель
3 060 руб.
от 10 шт.2 440 руб.
1 шт. на сумму 3 060 руб.
Плати частями
от 765 руб. × 4 платежа
Номенклатурный номер: 8007046819
Артикул: 3L01-130
Бренд: WHITE RODGERS

Описание

Sensors\Temperature Sensors\Thermostats
Disc Thermostats

White-Rodgers Disc Thermostats offer proven reliability in a compact, versatile, cost-effective design. High speed contact separation provides long contact life and statistical process control of the manufacturing process assures high product quality levels. The White-Rodgers Disc Thermostats provide coverage for a wide range of temperature applications such as appliances, furnaces, fireplaces, pools, and many more.

Технические параметры

Brand: White-Rodgers
Current Rating: 5 A, 25 A
Factory Pack Quantity: Factory Pack Quantity: 1
Function: Open on Rise
Manufacturer: White-Rodgers
Product Category: Thermostats
Product Type: Thermostats
Product: Snap Disc Control Thermostats
Series: 3L01
Subcategory: Sensors
Temperature Range: +46 C to+54 C
Voltage Rating: 120 VAC, 240 VAC, 277 VAC
Вес, г 23.42

Техническая документация

Datasheet
pdf, 128 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.