1-2273000-1, Sensor Cables / Actuator Cables 3pos PVC 1.5m M8 strt plug pigA
![Фото 1/3 1-2273000-1, Sensor Cables / Actuator Cables 3pos PVC 1.5m M8 strt plug pigA](https://static.chipdip.ru/lib/342/DOC018342538.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/629/DOC026629405.jpg)
![](https://static.chipdip.ru/lib/250/DOC005250028.jpg)
3 060 руб.
от 10 шт. —
2 540 руб.
1 шт.
на сумму 3 060 руб.
Плати частями
от 765 руб. × 4 платежа
от 765 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
M8/M12 Connector SystemTE Connectivity's (TE) M8/M12 Connector System features a wide range of straight, angled, LED, and multi-position connectors that are easily intermateable. The portfolio includes A, B, D, S, T, and X-coded (up to 10Gb/s) versions to serve various design needs. These field-installable and board connectors are also available in shielded and unshielded versions, to support Gigabit Ethernet applications. Whether the connectors are used for controllers and sensors or robotics and molding machines, TE M8/M12 Connector System offers a solution that is time-saving, error-free, and without the use of tools. The system also safely and reliably ensures efficient communication in industrial environments and decreases downtime. Applications include industrial automation, automobile manufacturing, machine tools, semiconductor manufacturing, factory automation machines, manufacturing, vision systems, and the food and beverage industry.
Технические параметры
Длинна Кабеля - Метрическая | 1.5 m | |
Brand: | TE Connectivity | |
Connector End A Pin Count: | 3 Position | |
Connector End A: | M8 | |
Connector End B: | Pigtail | |
Current Rating: | 4 A | |
Factory Pack Quantity: Factory Pack Quantity: | 25 | |
Gender: | Male | |
Jacket Material: | Polyvinyl Chloride(PVC) | |
Manufacturer: | TE Connectivity | |
Packaging: | Bulk | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Series: | M8 | |
Subcategory: | Cable Assemblies | |
Voltage Rating: | 60 V | |
Wire Gauge - AWG: | 22 AWG | |
American Wire Gauge | 24 AWG | |
Cable Shape | Multicore | |
Coding | A | |
Connector 1 Gender | Male | |
Connector 1 Housing Gender | Male | |
Connector 1 Number of Contacts | 3 | |
Connector 1 Orientation | Straight | |
Cross Sectional Area | 0.25 mm² | |
Current Rating | 4 A | |
Insulation Material | PVC | |
IP Rating | IP65 | |
Maximum Operating Temperature | +80°C | |
Minimum Bend Radius | 45 mm | |
Minimum Operating Temperature | -30°C | |
Number of Cores | 3 | |
Operating Temperature Range | -30 →+80 °C | |
Outer Diameter | 4.5mm | |
Sheath Colour | Black | |
Sheath Material | PUR | |
Shielded/Unshielded | Unshielded | |
Standards Met | CSA, ELV Compliant, RoHS, UL | |
Voltage Rating | 60 V ac/dc | |
Вес, г | 10 |