DLP-IO20, Datalogging & Acquisition USB-BASED 20-CHANNEL DATA ACQUISITION MO
![Фото 1/2 DLP-IO20, Datalogging & Acquisition USB-BASED 20-CHANNEL DATA ACQUISITION MO](https://static.chipdip.ru/lib/230/DOC027230737.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/777/DOC007777931.jpg)
116 шт., срок 5-7 недель
14 420 руб.
1 шт.
на сумму 14 420 руб.
Плати частями
от 3 605 руб. × 4 платежа
от 3 605 руб. × 4 платежа
Альтернативные предложения1
Описание
Test & Measurement\Datalogging & Acquisition
DLP-IO20 USB-Based Data Acquisition ModuleDLP Design DLP-IO20 USB-Based 20-Channel Data Acquisition Module is a low-cost, easy-to-use data acquisition system for analyzing AC voltages, driving 5V relays, controlling and monitoring processes, and measuring DC voltages in the range of 0V to 5V. The module features 3 outputs with high current relay/LED drivers and 17 digital I/O, 14 of which can be set to analog input mode.
Технические параметры
Analog / Digital: | Digital |
Brand: | DLP Design |
Connection Method: | Terminal |
Current Rating: | 25 mA |
Description/Function: | USB based 20 channel data acquisition module |
Display Type: | None |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | DLP Design |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Number of Channels: | 20 Channel |
Product Category: | Datalogging & Acquisition |
Product Type: | Dataloggers |
Product: | USB Modules |
Resolution: | 10 bit |
Subcategory: | Test Equipment |
Type: | DAQ |
Voltage Rating: | 5 V |
ECCN | EAR99 |
Function | Data Capture |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | Data Acquisition System (DAS) |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | USB Powered |
Supplied Contents | Board(s) |
Type | Interface |
Вес, г | 118.6 |
Техническая документация
Datasheet
pdf, 243 КБ
Datasheet DLP-IO20
pdf, 244 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.